GDT, MOV TVS Device 1 Circuit 470V Through Hole Disc 13.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GDT, MOV TVS Device 1 Circuit 470V Through Hole Disc 13.2mm
Bourns IsoMOV Hybrid Protector

ISOM3-175-R-L2

DigiKey Part Number
118-ISOM3-175-R-L2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISOM3-175-R-L2
Description
TVS DEV GDT/MOV 470V DISC 13.2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
GDT, MOV TVS Device 1 Circuit 470V Through Hole Disc 13.2mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Clamping
470V
Technology
GDT, MOV
Number of Circuits
1
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Disc 13.2mm
Supplier Device Package
Disc 13.2mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.200kr.4.08221kr.62,049.59
Unit Price without VAT:kr.4.08221
Unit Price with VAT:kr.5.10276