300µH Isolation and Data Interface (Encapsulated) Pulse Transformer 9:10 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCTSM80910BAL-E

DigiKey Part Number
118-HCTSM80910BAL-ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCTSM80910BAL-E
Description
XFMR 3.3-5V/3.3-15V,350MA PK TR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
300µH Isolation and Data Interface (Encapsulated) Pulse Transformer 9:10 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ET (Volt-Time)
11.0VµS
Manufacturer
Bourns Inc.
Turns Ratio - Primary:Secondary
9:10
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.484" L x 0.425" W (12.30mm x 10.80mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Transformer Type
Isolation and Data Interface (Encapsulated)
Operating Temperature
-40°C ~ 125°C
Inductance
300µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.18.56986kr.46,424.65
Manufacturers Standard Package
Unit Price without VAT:kr.18.56986
Unit Price with VAT:kr.23.21233