HCTSM80809AAL-E1 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: kr.18.56986
Datasheet
250µH Isolation and Data Interface (Encapsulated) Pulse Transformer 8:9 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCTSM80809AAL-E1

DigiKey Part Number
118-HCTSM80809AAL-E1TR-ND - Tape & Reel (TR)
118-HCTSM80809AAL-E1CT-ND - Cut Tape (CT)
118-HCTSM80809AAL-E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCTSM80809AAL-E1
Description
XFMR 3.3-5V/3.3-15V,350MA PK TR
Customer Reference
Detailed Description
250µH Isolation and Data Interface (Encapsulated) Pulse Transformer 8:9 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ET (Volt-Time)
11.0VµS
Manufacturer
Bourns Inc.
Turns Ratio - Primary:Secondary
8:9
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.484" L x 0.425" W (12.30mm x 10.80mm)
Part Status
Discontinued at DigiKey
Height - Seated (Max)
0.256" (6.50mm)
Transformer Type
Isolation and Data Interface (Encapsulated)
Operating Temperature
-40°C ~ 125°C
Inductance
250µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCTSM80809AAL-EBourns Inc.0118-HCTSM80809AAL-ETR-NDkr.18.56986MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.19.21020kr.9,605.10
Manufacturers Standard Package
Unit Price without VAT:kr.19.21020
Unit Price with VAT:kr.24.01275