HCTSM80308BAL-E1 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: kr.2.48936
Datasheet
300µH Isolation and Data Interface (Encapsulated) Pulse Transformer 3:8 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCTSM80308BAL-E1

DigiKey Part Number
118-HCTSM80308BAL-E1TR-ND - Tape & Reel (TR)
118-HCTSM80308BAL-E1CT-ND - Cut Tape (CT)
118-HCTSM80308BAL-E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCTSM80308BAL-E1
Description
XFMR 3.3-5V/3.3-15V,350MA PK TR
Customer Reference
Detailed Description
300µH Isolation and Data Interface (Encapsulated) Pulse Transformer 3:8 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ET (Volt-Time)
11.0VµS
Manufacturer
Bourns Inc.
Turns Ratio - Primary:Secondary
3:8
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.484" L x 0.425" W (12.30mm x 10.80mm)
Part Status
Discontinued at DigiKey
Height - Seated (Max)
0.256" (6.50mm)
Transformer Type
Isolation and Data Interface (Encapsulated)
Operating Temperature
-40°C ~ 125°C
Inductance
300µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCTSM80308BAL-EBourns Inc.0118-HCTSM80308BAL-ETR-NDkr.2.48936MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types