250µH Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCTSM80101AAL-E

DigiKey Part Number
118-HCTSM80101AAL-ETR-ND - Tape & Reel (TR)
118-HCTSM80101AAL-ECT-ND - Cut Tape (CT)
118-HCTSM80101AAL-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCTSM80101AAL-E
Description
XFMR 3.3-5V/3.3-15V,350MA PK TR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
250µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
Bourns Inc.
Mounting Type
Surface Mount
Series
Size / Dimension
0.484" L x 0.425" W (12.30mm x 10.80mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height - Seated (Max)
0.256" (6.50mm)
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Inductance
250µH
Grade
Automotive
ET (Volt-Time)
11.0VµS
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.052
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.80000kr.29.80
10kr.26.93200kr.269.32
25kr.25.85200kr.646.30
50kr.25.05820kr.1,252.91
100kr.24.28410kr.2,428.41
250kr.23.29140kr.5,822.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.22.56342kr.11,281.71
1.000kr.21.85512kr.21,855.12
1.500kr.21.44987kr.32,174.81
2.500kr.20.94876kr.52,371.90
Manufacturers Standard Package
Unit Price without VAT:kr.29.80000
Unit Price with VAT:kr.37.25000