
HCTSM110102HAL-E | |
|---|---|
DigiKey Part Number | 118-HCTSM110102HAL-ETR-ND - Tape & Reel (TR) 118-HCTSM110102HAL-ECT-ND - Cut Tape (CT) 118-HCTSM110102HAL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCTSM110102HAL-E |
Description | HIGH CLEAR AND CREEP TRAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80µH Battery Management Pulse Transformer 2:1 Surface Mount |
Datasheet | Datasheet |
Category | Inductance 80µH |
Manufacturer Bourns Inc. | Turns Ratio - Primary:Secondary 2:1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.772" L x 0.531" W (19.60mm x 13.50mm) |
Part Status Active | Height - Seated (Max) 0.378" (9.60mm) |
Transformer Type Battery Management | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.78000 | kr.50.78 |
| 10 | kr.45.81300 | kr.458.13 |
| 25 | kr.43.95640 | kr.1,098.91 |
| 50 | kr.42.59340 | kr.2,129.67 |
| 100 | kr.41.26520 | kr.4,126.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.39.97210 | kr.7,994.42 |
| 400 | kr.38.71473 | kr.15,485.89 |
| 600 | kr.37.99562 | kr.22,797.37 |
| 1.000 | kr.37.10612 | kr.37,106.12 |
| 1.400 | kr.36.53049 | kr.51,142.69 |
| Unit Price without VAT: | kr.50.78000 |
|---|---|
| Unit Price with VAT: | kr.63.47500 |


