

GMOV-14D171K | |
|---|---|
DigiKey Part Number | GMOV-14D171K-ND |
Manufacturer | |
Manufacturer Product Number | GMOV-14D171K |
Description | VARISTOR 6KA DISC 14MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Current - Surge | 6 kA | |
Energy | 99J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.97000 | kr.11.97 |
| 5 | kr.9.94600 | kr.49.73 |
| 10 | kr.9.17100 | kr.91.71 |
| 50 | kr.7.61080 | kr.380.54 |
| 100 | kr.7.02140 | kr.702.14 |
| 400 | kr.5.97135 | kr.2,388.54 |
| 800 | kr.5.50384 | kr.4,403.07 |
| 1.200 | kr.5.24635 | kr.6,295.62 |
| 5.200 | kr.4.40800 | kr.22,921.60 |
| Unit Price without VAT: | kr.11.97000 |
|---|---|
| Unit Price with VAT: | kr.14.96250 |

