Gas Discharge Tube 1100 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDT28H-110-BRP

DigiKey Part Number
118-GDT28H-110-BRPTR-ND - Tape & Reel (TR)
118-GDT28H-110-BRPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GDT28H-110-BRP
Description
GDT 1100V 5KA 2 POLE TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 1100 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder
Voltage - DC Spark Over (Nom)
1100 V
Base Product Number
Impulse Discharge Current (8/20µs)
5000A (5kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 989
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.97000kr.13.97
5kr.11.57600kr.57.88
10kr.10.67900kr.106.79
50kr.8.85860kr.442.93
100kr.8.17210kr.817.21
250kr.7.34328kr.1,835.82
500kr.6.76986kr.3,384.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.23821kr.6,238.21
2.000kr.5.74516kr.11,490.32
3.000kr.5.47333kr.16,419.99
5.000kr.5.20813kr.26,040.65
Manufacturers Standard Package
Unit Price without VAT:kr.13.97000
Unit Price with VAT:kr.17.46250