
GDT216E-60-A-BX | |
|---|---|
DigiKey Part Number | 118-GDT216E-60-A-BX-ND |
Manufacturer | |
Manufacturer Product Number | GDT216E-60-A-BX |
Description | GDT 600V 20KA 2 POLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 20000A (20kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | GDT216E-60-A-BX Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Box | Mounting Type User Defined |
Part Status Active | Package / Case Cylinder No Lead |
Voltage - DC Spark Over (Nom) 600 V | Base Product Number |
Impulse Discharge Current (8/20µs) 20000A (20kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.77000 | kr.45.77 |
| 5 | kr.37.99000 | kr.189.95 |
| 10 | kr.35.05400 | kr.350.54 |
| 60 | kr.28.45717 | kr.1,707.43 |
| Unit Price without VAT: | kr.45.77000 |
|---|---|
| Unit Price with VAT: | kr.57.21250 |

