
FW50A6R80JA | |
|---|---|
DigiKey Part Number | 118-FW50A6R80JACT-ND - Cut Tape (CT) 118-FW50A6R80JATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FW50A6R80JA |
Description | RES 6.8 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 5W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FW50A6R80JA Models |
Category | Features Fusible, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU5W6R8J | TE Connectivity Passive Product | 1.000 | 1712-FWFU5W6R8JCT-ND | kr.8.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.34900 | kr.43.49 |
| 25 | kr.3.71760 | kr.92.94 |
| 50 | kr.3.32340 | kr.166.17 |
| 100 | kr.2.98740 | kr.298.74 |
| 250 | kr.2.61892 | kr.654.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.38866 | kr.1,194.33 |
| 1.000 | kr.2.19275 | kr.2,192.75 |
| 1.500 | kr.2.09211 | kr.3,138.16 |
| 2.500 | kr.1.97828 | kr.4,945.70 |
| 3.500 | kr.1.91046 | kr.6,686.61 |
| 5.000 | kr.1.84418 | kr.9,220.90 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

