


ENC1J-D28-L00128L | |
|---|---|
DigiKey Part Number | ENC1J-D28-L00128L-ND |
Manufacturer | |
Manufacturer Product Number | ENC1J-D28-L00128L |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 128 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | ENC1J-D28-L00128L Models |
Category | Voltage - Supply 5V |
Manufacturer Bourns Inc. | Actuator Type 1/8" Dia Round End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 10M |
Pulses per Revolution 128 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.345.53000 | kr.345.53 |
| 5 | kr.296.57200 | kr.1,482.86 |
| 10 | kr.277.61000 | kr.2,776.10 |
| 25 | kr.254.28720 | kr.6,357.18 |
| 50 | kr.237.86160 | kr.11,893.08 |
| 100 | kr.222.40400 | kr.22,240.40 |
| 250 | kr.205.81212 | kr.51,453.03 |
| Unit Price without VAT: | kr.345.53000 |
|---|---|
| Unit Price with VAT: | kr.431.91250 |

