
EMS22Q51-D28-LT4 | |
|---|---|
DigiKey Part Number | EMS22Q51-D28-LT4-ND |
Manufacturer | |
Manufacturer Product Number | EMS22Q51-D28-LT4 |
Description | ENCODER MAG QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic 256 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EMS22Q51-D28-LT4 Models |
Category | Voltage - Supply 5V |
Manufacturer Bourns Inc. | Actuator Type 1/8" Dia Round End |
Packaging Tray | Detent No |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Magnetic | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 50M |
Pulses per Revolution 256 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.372.86000 | kr.372.86 |
| 5 | kr.320.06800 | kr.1,600.34 |
| 10 | kr.299.59000 | kr.2,995.90 |
| 25 | kr.274.40800 | kr.6,860.20 |
| 50 | kr.256.66980 | kr.12,833.49 |
| 100 | kr.239.97910 | kr.23,997.91 |
| 250 | kr.223.88112 | kr.55,970.28 |
| Unit Price without VAT: | kr.372.86000 |
|---|---|
| Unit Price with VAT: | kr.466.07500 |

