
EMS22D51-B28-LS5 | |
---|---|
DigiKey Part Number | EMS22D51-B28-LS5-ND |
Manufacturer | |
Manufacturer Product Number | EMS22D51-B28-LS5 |
Description | ENCODER MAG TACHOMTR VERT PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic 512 Tachometer Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EMS22D51-B28-LS5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Tachometer | |
Pulses per Revolution | 512 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Round End | |
Detent | No | |
Built in Switch | - | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100M | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.347.84000 | kr.347.84 |
5 | kr.298.56000 | kr.1,492.80 |
10 | kr.279.46900 | kr.2,794.69 |
25 | kr.255.98200 | kr.6,399.55 |
50 | kr.239.44200 | kr.11,972.10 |
100 | kr.223.87840 | kr.22,387.84 |
250 | kr.214.00012 | kr.53,500.03 |
Unit Price without VAT: | kr.347.84000 |
---|---|
Unit Price with VAT: | kr.434.80000 |