


EM14R0D-R20-R032N | |
|---|---|
DigiKey Part Number | EM14R0D-R20-R032N-ND |
Manufacturer | |
Manufacturer Product Number | EM14R0D-R20-R032N |
Description | ENC OPTICAL QUAD RGHT ANG PC PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Slotted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.122.34680 | kr.12,234.68 |
| Unit Price without VAT: | kr.122.34680 |
|---|---|
| Unit Price with VAT: | kr.152.93350 |

