


ECW1J-C24-AB0012L | |
|---|---|
DigiKey Part Number | ECW1J-C24-AB0012L-ND |
Manufacturer | |
Manufacturer Product Number | ECW1J-C24-AB0012L |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 1/4" Dia Flatted End |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch No |
Packaging Tray | Mounting Type Panel, PCB Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 200K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | kr.25.38300 | kr.6,853.41 |
| Unit Price without VAT: | kr.25.38300 |
|---|---|
| Unit Price with VAT: | kr.31.72875 |

