
ECW0J-B24-AC0024L | |
|---|---|
DigiKey Part Number | 118-ECW0J-B24-AC0024L-ND |
Manufacturer | |
Manufacturer Product Number | ECW0J-B24-AC0024L |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 6.35mm Dia Slotted End |
Manufacturer Bourns Inc. | Detent No |
Series | Built in Switch No |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Orientation Vertical |
Encoder Type Incremental | Termination Style PC Pin |
Output Type Quadrature (Incremental) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | kr.23.73463 | kr.6,408.35 |
| Unit Price without VAT: | kr.23.73463 |
|---|---|
| Unit Price with VAT: | kr.29.66829 |

