
DV50K4032R2 | |
|---|---|
DigiKey Part Number | 118-DV50K4032R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DV50K4032R2 |
Description | VARISTOR 82V 1.2KA 4032 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 1.2 kA | |
Energy | 6.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 580 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 4032 (1080 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.4.32134 | kr.25,928.04 |
| Unit Price without VAT: | kr.4.32134 |
|---|---|
| Unit Price with VAT: | kr.5.40168 |

