
CWM1225QFX-1001ELF | |
|---|---|
DigiKey Part Number | 118-CWM1225QFX-1001ELFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWM1225QFX-1001ELF |
Description | WIDERES 1225 1KR 1% 1W TC100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case Wide 2512 (6432 Metric), 1225 |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.122" L x 0.248" W (3.10mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.57882 | kr.6,315.28 |
| Unit Price without VAT: | kr.1.57882 |
|---|---|
| Unit Price with VAT: | kr.1.97353 |

