100 nH Unshielded Wirewound Inductor 120mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWF1612A-R10K

DigiKey Part Number
118-CWF1612A-R10KTR-ND - Tape & Reel (TR)
118-CWF1612A-R10KCT-ND - Cut Tape (CT)
118-CWF1612A-R10KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CWF1612A-R10K
Description
FIXED IND 100NH 120 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Wirewound Inductor 120mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current - Saturation (Isat)
1.5A
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
17 @ 7.9MHz
Frequency - Self Resonant
1.5GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.065" L x 0.045" W (1.65mm x 1.15mm)
Height - Seated (Max)
0.045" (1.15mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.933
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.93000kr.1.93
10kr.1.56900kr.15.69
100kr.1.29240kr.129.24
1.000kr.1.06288kr.1,062.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.96832kr.2,904.96
6.000kr.0.91309kr.5,478.54
9.000kr.0.88230kr.7,940.70
15.000kr.0.84500kr.12,675.00
21.000kr.0.82132kr.17,247.72
30.000kr.0.79696kr.23,908.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.93000
Unit Price with VAT:kr.2.41250