
CW252016-R82J | |
|---|---|
DigiKey Part Number | CW252016-R82JTR-ND - Tape & Reel (TR) CW252016-R82JCT-ND - Cut Tape (CT) CW252016-R82JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW252016-R82J |
Description | FIXED IND 820NH 360MA 2.3 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Drum Core, Wirewound Inductor 360 mA 2.3Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW252016-R82J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.3Ohm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 350MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.26000 | kr.12.60 |
| 100 | kr.1.03720 | kr.103.72 |
| 1.000 | kr.0.85281 | kr.852.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.71528 | kr.1,430.56 |
| 4.000 | kr.0.67444 | kr.2,697.76 |
| 6.000 | kr.0.65166 | kr.3,909.96 |
| 10.000 | kr.0.62407 | kr.6,240.70 |
| 14.000 | kr.0.60655 | kr.8,491.70 |
| 20.000 | kr.0.58853 | kr.11,770.60 |
| 50.000 | kr.0.54472 | kr.27,236.00 |
| 100.000 | kr.0.53851 | kr.53,851.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

