Similar
Similar
Similar

CW252016-R39J | |
|---|---|
DigiKey Part Number | CW252016-R39JTR-ND - Tape & Reel (TR) CW252016-R39JCT-ND - Cut Tape (CT) CW252016-R39JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW252016-R39J |
Description | FIXED IND 390NH 400MA 1.12 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Drum Core, Wirewound Inductor 400 mA 1.12Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW252016-R39J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.12Ohm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 500MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.26000 | kr.12.60 |
| 100 | kr.1.03720 | kr.103.72 |
| 1.000 | kr.0.85281 | kr.852.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.80407 | kr.1,608.14 |
| 4.000 | kr.0.75816 | kr.3,032.64 |
| 6.000 | kr.0.73255 | kr.4,395.30 |
| 10.000 | kr.0.70155 | kr.7,015.50 |
| 14.000 | kr.0.68186 | kr.9,546.04 |
| 20.000 | kr.0.66161 | kr.13,232.20 |
| 50.000 | kr.0.61326 | kr.30,663.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |




