CW252016-R39J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 0
Unit Price: kr.3.02000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.76983
Datasheet

Similar


Murata Electronics
In Stock: 1.832
Unit Price: kr.1.16000
Datasheet
390 nH Unshielded Drum Core, Wirewound Inductor 400 mA 1.12Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW252016-R39J

DigiKey Part Number
CW252016-R39JTR-ND - Tape & Reel (TR)
CW252016-R39JCT-ND - Cut Tape (CT)
CW252016-R39JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CW252016-R39J
Description
FIXED IND 390NH 400MA 1.12 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
390 nH Unshielded Drum Core, Wirewound Inductor 400 mA 1.12Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW252016-R39J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.12Ohm Max
Q @ Freq
45 @ 100MHz
Frequency - Self Resonant
500MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.1.26000kr.12.60
100kr.1.03720kr.103.72
1.000kr.0.85281kr.852.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.80407kr.1,608.14
4.000kr.0.75816kr.3,032.64
6.000kr.0.73255kr.4,395.30
10.000kr.0.70155kr.7,015.50
14.000kr.0.68186kr.9,546.04
20.000kr.0.66161kr.13,232.20
50.000kr.0.61326kr.30,663.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500