CW252016-R12J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 7.619
Unit Price: kr.1.09000
Datasheet
CW252016 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW252016-R12J

DigiKey Part Number
CW252016-R12J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW252016-R12J
Description
FIXED IND 120NH 500MA 630MOHM SM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Drum Core, Wirewound Inductor 500 mA 630mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW252016-R12J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
120 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
630mOhm Max
Q @ Freq
50 @ 100MHz
Frequency - Self Resonant
950MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.76240kr.3,049.60
Unit Price without VAT:kr.0.76240
Unit Price with VAT:kr.0.95300