CW252016-1R5J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 2.000
Unit Price: kr.1.65000
Datasheet
1.5 µH Unshielded Drum Core, Wirewound Inductor 280 mA 2.3Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW252016-1R5J

DigiKey Part Number
CW252016-1R5JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW252016-1R5J
Description
FIXED IND 1.5UH 280MA 2.3 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 280 mA 2.3Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW252016-1R5J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.3Ohm Max
Mfr
Q @ Freq
25 @ 7.9MHz
Series
Frequency - Self Resonant
200MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±5%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WCLA2520V1-1R5-REaton - Electronics Division2.000283-WCLA2520V1-1R5-RCT-NDkr.1.65000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.75525kr.3,021.00
Unit Price without VAT:kr.0.75525
Unit Price with VAT:kr.0.94406