
CW201212-R82J | |
|---|---|
DigiKey Part Number | 118-CW201212-R82JTR-ND - Tape & Reel (TR) 118-CW201212-R82JCT-ND - Cut Tape (CT) 118-CW201212-R82JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW201212-R82J |
Description | FIXED IND 820NH 180MA 2.3 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Drum Core, Wirewound Inductor 180 mA 2.3Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW201212-R82J Models |
Category | DC Resistance (DCR) 2.3Ohm |
Mfr | Q @ Freq 23 @ 50MHz |
Series | Frequency - Self Resonant 230MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.083" L x 0.059" W (2.10mm x 1.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQW2BASR82J00L | Murata Electronics | 9.452 | 490-5677-1-ND | kr.1.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.36300 | kr.13.63 |
| 100 | kr.1.11960 | kr.111.96 |
| 1.000 | kr.0.92076 | kr.920.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.83476 | kr.1,669.52 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

