
CW201212-R27J | |
|---|---|
DigiKey Part Number | 118-CW201212-R27JTR-ND - Tape & Reel (TR) 118-CW201212-R27JCT-ND - Cut Tape (CT) 118-CW201212-R27JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW201212-R27J |
Description | FIXED IND 270NH 250MA 1.46 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 250 mA 1.46Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW201212-R27J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.46Ohm | |
Q @ Freq | 45 @ 250MHz | |
Frequency - Self Resonant | 850MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.33100 | kr.13.31 |
| 100 | kr.1.09180 | kr.109.18 |
| 1.000 | kr.0.89795 | kr.897.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.88049 | kr.1,760.98 |
| 4.000 | kr.0.83023 | kr.3,320.92 |
| 6.000 | kr.0.80219 | kr.4,813.14 |
| 10.000 | kr.0.76824 | kr.7,682.40 |
| 14.000 | kr.0.74668 | kr.10,453.52 |
| 20.000 | kr.0.72451 | kr.14,490.20 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

