
CW201212-R22J | |
|---|---|
DigiKey Part Number | CW201212-R22JTR-ND - Tape & Reel (TR) CW201212-R22JCT-ND - Cut Tape (CT) CW201212-R22JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW201212-R22J |
Description | FIXED IND 220NH 400MA 1 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Drum Core, Wirewound Inductor 400 mA 1Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW201212-R22J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm | |
Q @ Freq | 50 @ 250MHz | |
Frequency - Self Resonant | 860MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.33100 | kr.13.31 |
| 100 | kr.1.09180 | kr.109.18 |
| 1.000 | kr.0.89795 | kr.897.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.84661 | kr.1,693.22 |
| 4.000 | kr.0.79829 | kr.3,193.16 |
| 6.000 | kr.0.77133 | kr.4,627.98 |
| 10.000 | kr.0.73869 | kr.7,386.90 |
| 14.000 | kr.0.71796 | kr.10,051.44 |
| 20.000 | kr.0.69665 | kr.13,933.00 |
| 50.000 | kr.0.64943 | kr.32,471.50 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |


