8.2 nH Unshielded Drum Core, Wirewound Inductor 600 mA 60mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW201212-8N2J

DigiKey Part Number
118-CW201212-8N2JTR-ND - Tape & Reel (TR)
118-CW201212-8N2JCT-ND - Cut Tape (CT)
118-CW201212-8N2JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CW201212-8N2J
Description
FIXED IND 8.2NH 600MA 60 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8.2 nH Unshielded Drum Core, Wirewound Inductor 600 mA 60mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW201212-8N2J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
60mOhm
Mfr
Q @ Freq
60 @ 1GHz
Series
Frequency - Self Resonant
5.5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.083" L x 0.059" W (2.10mm x 1.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.003
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.1.37800kr.13.78
100kr.1.13200kr.113.20
1.000kr.0.93092kr.930.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.87776kr.1,755.52
4.000kr.0.82764kr.3,310.56
6.000kr.0.79969kr.4,798.14
10.000kr.0.76585kr.7,658.50
14.000kr.0.74436kr.10,421.04
20.000kr.0.72226kr.14,445.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750