
CW201212-15NJ | |
|---|---|
DigiKey Part Number | CW201212-15NJTR-ND - Tape & Reel (TR) CW201212-15NJCT-ND - Cut Tape (CT) CW201212-15NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW201212-15NJ |
Description | FIXED IND 15NH 600MA 80 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Drum Core, Wirewound Inductor 600 mA 80mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW201212-15NJ Models |
Category | DC Resistance (DCR) 80mOhm |
Mfr | Q @ Freq 60 @ 500MHz |
Series | Frequency - Self Resonant 3.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.083" L x 0.059" W (2.10mm x 1.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.37800 | kr.13.78 |
| 100 | kr.1.13200 | kr.113.20 |
| 1.000 | kr.0.93092 | kr.930.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.87776 | kr.1,755.52 |
| 4.000 | kr.0.82764 | kr.3,310.56 |
| 6.000 | kr.0.79969 | kr.4,798.14 |
| 10.000 | kr.0.76585 | kr.7,658.50 |
| 14.000 | kr.0.74436 | kr.10,421.04 |
| 20.000 | kr.0.72226 | kr.14,445.20 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |


