
SRR4028-471Y | |
|---|---|
DigiKey Part Number | SRR4028-471YTR-ND - Tape & Reel (TR) SRR4028-471YCT-ND - Cut Tape (CT) SRR4028-471YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4028-471Y |
Description | FIXED IND 470UH 240MA 2.6 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 240 mA 2.6Ohm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRR4028-471Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 155mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.6Ohm Max | |
Q @ Freq | 13.26 @ 796kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.3.32400 | kr.33.24 |
| 100 | kr.2.73340 | kr.273.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.47966 | kr.1,239.83 |
| 1.000 | kr.2.33808 | kr.2,338.08 |
| 1.500 | kr.2.25907 | kr.3,388.61 |
| 2.500 | kr.2.16344 | kr.5,408.60 |
| 3.500 | kr.2.10270 | kr.7,359.45 |
| 5.000 | kr.2.04025 | kr.10,201.25 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |

