
CW160808-R27J | |
|---|---|
DigiKey Part Number | CW160808-R27JTR-ND - Tape & Reel (TR) CW160808-R27JCT-ND - Cut Tape (CT) CW160808-R27JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW160808-R27J |
Description | FIXED IND 270NH 170MA 2.3 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 170 mA 2.3Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW160808-R27J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.3Ohm | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 990MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.29900 | kr.12.99 |
| 100 | kr.1.06870 | kr.106.87 |
| 1.000 | kr.0.87892 | kr.878.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.80066 | kr.2,401.98 |
| 6.000 | kr.0.75498 | kr.4,529.88 |
| 9.000 | kr.0.72950 | kr.6,565.50 |
| 15.000 | kr.0.69865 | kr.10,479.75 |
| 21.000 | kr.0.67907 | kr.14,260.47 |
| 30.000 | kr.0.65893 | kr.19,767.90 |
| 75.000 | kr.0.63416 | kr.47,562.00 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

