
CW160808-R10J | |
|---|---|
DigiKey Part Number | CW160808-R10JTR-ND - Tape & Reel (TR) CW160808-R10JCT-ND - Cut Tape (CT) CW160808-R10JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW160808-R10J |
Description | FIXED IND 100NH 400MA 710 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 400 mA 710mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW160808-R10J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 710mOhm | |
Q @ Freq | 34 @ 250MHz | |
Frequency - Self Resonant | 1.4GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.35000 | kr.13.50 |
| 100 | kr.1.11170 | kr.111.17 |
| 1.000 | kr.0.91402 | kr.914.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83269 | kr.2,498.07 |
| 6.000 | kr.0.78519 | kr.4,711.14 |
| 9.000 | kr.0.75869 | kr.6,828.21 |
| 15.000 | kr.0.72660 | kr.10,899.00 |
| 21.000 | kr.0.70623 | kr.14,830.83 |
| 30.000 | kr.0.68528 | kr.20,558.40 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |


