
CW160808-8N2J | |
|---|---|
DigiKey Part Number | 118-CW160808-8N2JTR-ND - Tape & Reel (TR) 118-CW160808-8N2JCT-ND - Cut Tape (CT) 118-CW160808-8N2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW160808-8N2J |
Description | FIXED IND 8.2NH 700MA 110MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Drum Core, Wirewound Inductor 700 mA 110mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW160808-8N2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.29300 | kr.12.93 |
| 100 | kr.1.06370 | kr.106.37 |
| 1.000 | kr.0.87482 | kr.874.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.79693 | kr.2,390.79 |
| 6.000 | kr.0.75146 | kr.4,508.76 |
| 9.000 | kr.0.72610 | kr.6,534.90 |
| 15.000 | kr.0.69539 | kr.10,430.85 |
| 21.000 | kr.0.67590 | kr.14,193.90 |
| 30.000 | kr.0.65585 | kr.19,675.50 |
| 75.000 | kr.0.63120 | kr.47,340.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |


