
CW160808-6N8J | |
|---|---|
DigiKey Part Number | 118-CW160808-6N8JTR-ND - Tape & Reel (TR) 118-CW160808-6N8JCT-ND - Cut Tape (CT) 118-CW160808-6N8JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW160808-6N8J |
Description | FIXED IND 6.8NH 700MA 110 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Drum Core, Wirewound Inductor 700 mA 110mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW160808-6N8J Models |
Category | DC Resistance (DCR) 110mOhm |
Mfr | Q @ Freq 25 @ 250MHz |
Series | Frequency - Self Resonant 5.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.065" L x 0.041" W (1.65mm x 1.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.34600 | kr.13.46 |
| 100 | kr.1.10830 | kr.110.83 |
| 1.000 | kr.0.91118 | kr.911.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83010 | kr.2,490.30 |
| 6.000 | kr.0.78275 | kr.4,696.50 |
| 9.000 | kr.0.75633 | kr.6,806.97 |
| 15.000 | kr.0.72434 | kr.10,865.10 |
| 21.000 | kr.0.70404 | kr.14,784.84 |
| 30.000 | kr.0.68315 | kr.20,494.50 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |


