
CW160808-2N2D | |
|---|---|
DigiKey Part Number | CW160808-2N2D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW160808-2N2D |
Description | FIXED IND 2.2NH 700MA 80 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Drum Core, Wirewound Inductor 700 mA 80mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW160808-2N2D Models |
Category | DC Resistance (DCR) 80mOhm |
Mfr | Q @ Freq 16 @ 250MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±15% | Size / Dimension 0.065" L x 0.041" W (1.65mm x 1.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.80288 | kr.2,408.64 |
| Unit Price without VAT: | kr.0.80288 |
|---|---|
| Unit Price with VAT: | kr.1.00360 |

