
CVQ75K20BL1 | |
|---|---|
DigiKey Part Number | 118-CVQ75K20BL1-ND |
Manufacturer | |
Manufacturer Product Number | CVQ75K20BL1 |
Description | VARISTOR 120V 12KA DISC 20MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 132 V |
Manufacturer Bourns Inc. | Current - Surge 12 kA |
Series | Energy 88J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3300 pF @ 1 kHz |
Maximum AC Volts 75 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 100 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.400 | kr.9.37459 | kr.134,994.10 |
| Unit Price without VAT: | kr.9.37459 |
|---|---|
| Unit Price with VAT: | kr.11.71824 |


