Parametric Equivalent

CVQ460K20BL1 | |
|---|---|
DigiKey Part Number | 118-CVQ460K20BL1-ND |
Manufacturer | |
Manufacturer Product Number | CVQ460K20BL1 |
Description | VARISTOR 750V 12KA DISC 20MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 750 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 825 V |
Manufacturer Bourns Inc. | Current - Surge 12 kA |
Series | Energy 500J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 560 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CVH460K20T | Stackpole Electronics Inc | 0 | 738-CVH460K20T-ND | kr.5.26949 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.8.84457 | kr.132,668.55 |
| Unit Price without VAT: | kr.8.84457 |
|---|---|
| Unit Price with VAT: | kr.11.05571 |


