Parametric Equivalent

CVQ250K23BL1 | |
|---|---|
DigiKey Part Number | 118-CVQ250K23BL1-ND |
Manufacturer | |
Manufacturer Product Number | CVQ250K23BL1 |
Description | VARISTOR 390V 15KA DISC 23MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 V 15 kA Varistor 1 Circuit Through Hole Disc 23mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Bourns Inc. | Current - Surge 15 kA |
Series | Energy 336J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1900 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 23mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CVH250K23B | Stackpole Electronics Inc | 0 | 738-CVH250K23B-ND | kr.6.12524 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.5.08627 | kr.45,776.43 |
| Unit Price without VAT: | kr.5.08627 |
|---|---|
| Unit Price with VAT: | kr.6.35784 |


