CV625K20BL1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.6.80815
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.6.67087
Datasheet
1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV625K20BL1

DigiKey Part Number
118-CV625K20BL1-ND
Manufacturer
Manufacturer Product Number
CV625K20BL1
Description
VARISTOR 1KV 6.5KA DISC 20MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.1 kV
Manufacturer
Bourns Inc.
Current - Surge
6.5 kA
Series
Energy
565J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
400 pF @ 1 kHz
Maximum AC Volts
625 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
825 V
Mounting Type
Through Hole
Varistor Voltage (Min)
900 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
1 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CV625K20BStackpole Electronics Inc0738-CV625K20B-NDkr.6.80815Parametric Equivalent
CV625K20TStackpole Electronics Inc0738-CV625K20T-NDkr.6.67087Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
14.400kr.9.48945kr.136,648.08
Unit Price without VAT:kr.9.48945
Unit Price with VAT:kr.11.86181