CV275K5RL5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 20.988
Unit Price: kr.4.56000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.83774
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.81951
Datasheet
430 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV275K5RL5

DigiKey Part Number
118-CV275K5RL5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CV275K5RL5
Description
VARISTOR 430V 400A DISC 5MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
430 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
Bourns Inc.
Current - Surge
400 A
Series
Energy
16J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
70 pF @ 1 kHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
430 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CV275K5BL1Bourns Inc.20.988118-CV275K5BL1-NDkr.4.56000Parametric Equivalent
CV275K05BStackpole Electronics Inc0738-CV275K05B-NDkr.0.83774Parametric Equivalent
CV275K05TStackpole Electronics Inc0738-CV275K05T-NDkr.0.81951Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.000kr.1.80254kr.108,152.40
Unit Price without VAT:kr.1.80254
Unit Price with VAT:kr.2.25318