
CV201210-R22K | |
|---|---|
DigiKey Part Number | CV201210-R22KTR-ND - Tape & Reel (TR) CV201210-R22KCT-ND - Cut Tape (CT) CV201210-R22KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV201210-R22K |
Description | FIXED IND 220NH 250MA 500MOHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Multilayer Inductor 250 mA 500mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CV201210-R22K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 170MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.34600 | kr.3.46 |
| 100 | kr.0.28420 | kr.28.42 |
| 1.000 | kr.0.23366 | kr.233.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20773 | kr.830.92 |
| 8.000 | kr.0.19585 | kr.1,566.80 |
| 12.000 | kr.0.18923 | kr.2,270.76 |
| 20.000 | kr.0.18120 | kr.3,624.00 |
| 28.000 | kr.0.17611 | kr.4,931.08 |
| 40.000 | kr.0.17087 | kr.6,834.80 |
| 100.000 | kr.0.15812 | kr.15,812.00 |
| 200.000 | kr.0.14914 | kr.29,828.00 |
| 400.000 | kr.0.14560 | kr.58,240.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |



