CV201210-R18K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Abracon LLC
In Stock: 0
Unit Price: kr.0.30323
Datasheet
180 nH Shielded Multilayer Inductor 250 mA 400mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV201210-R18K

DigiKey Part Number
CV201210-R18K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CV201210-R18K
Description
FIXED IND 180NH 250MA 400 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
180 nH Shielded Multilayer Inductor 250 mA 400mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CV201210-R18K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
400mOhm Max
Mfr
Q @ Freq
20 @ 25MHz
Series
Frequency - Self Resonant
185MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.041" (1.05mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AIML-0805-R18K-TAbracon LLC0535-11648-2-NDkr.0.30323Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.31303kr.3,756.36
Unit Price without VAT:kr.0.31303
Unit Price with VAT:kr.0.39129