CV150K5BL1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.60691
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.60745
Datasheet
240 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV150K5BL1

DigiKey Part Number
118-CV150K5BL1-ND
Manufacturer
Manufacturer Product Number
CV150K5BL1
Description
VARISTOR 240V 400A DISC 5MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
240 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
264 V
Manufacturer
Bourns Inc.
Current - Surge
400 A
Series
Energy
9J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
130 pF @ 1 kHz
Maximum AC Volts
150 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
216 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
240 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CV150K05BStackpole Electronics Inc0738-CV150K05B-NDkr.0.60691Parametric Equivalent
CV150K05TStackpole Electronics Inc0738-CV150K05T-NDkr.0.60745Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
58.500kr.1.67669kr.98,086.37
Unit Price without VAT:kr.1.67669
Unit Price with VAT:kr.2.09586