


CSS4J-4026R-L500FE | |
|---|---|
DigiKey Part Number | 118-CSS4J-4026R-L500FETR-ND - Tape & Reel (TR) 118-CSS4J-4026R-L500FECT-ND - Cut Tape (CT) 118-CSS4J-4026R-L500FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS4J-4026R-L500FE |
Description | RES SMD 500 UOHM 1% 5W 4026 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS4J-4026R-L500FE Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.397" L x 0.260" W (10.06mm x 6.60mm) |
Tolerance | Height - Seated (Max) 0.059" (1.50mm) |
Power (Watts) | Number of Terminations 4 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.9.01500 | kr.90.15 |
| 25 | kr.7.77280 | kr.194.32 |
| 50 | kr.6.99560 | kr.349.78 |
| 100 | kr.6.33370 | kr.633.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.29280 | kr.2,117.12 |
| 800 | kr.4.88648 | kr.3,909.18 |
| 1.200 | kr.4.67776 | kr.5,613.31 |
| 2.000 | kr.4.44158 | kr.8,883.16 |
| 2.800 | kr.4.30088 | kr.12,042.46 |
| 4.000 | kr.4.16342 | kr.16,653.68 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |

