5 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Bourns CSS Series | Digi-Key Daily

CSS4J-4026K-5L00F

DigiKey Part Number
118-CSS4J-4026K-5L00FTR-ND - Tape & Reel (TR)
118-CSS4J-4026K-5L00FCT-ND - Cut Tape (CT)
118-CSS4J-4026K-5L00FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS4J-4026K-5L00F
Description
RES 0.005 OHM 1% 3W 4026
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSS4J-4026K-5L00F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.397" L x 0.260" W (10.06mm x 6.60mm)
Height - Seated (Max)
0.104" (2.63mm)
Number of Terminations
4
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.870
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.50000kr.15.50
10kr.10.31400kr.103.14
25kr.8.90440kr.222.61
50kr.8.02200kr.401.10
100kr.7.27170kr.727.17
250kr.6.44956kr.1,612.39
500kr.5.93528kr.2,967.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.5.27384kr.7,910.76
3.000kr.4.93650kr.14,809.50
4.500kr.4.76324kr.21,434.58
7.500kr.4.56732kr.34,254.90
10.500kr.4.45058kr.46,731.09
Manufacturers Standard Package
Unit Price without VAT:kr.15.50000
Unit Price with VAT:kr.19.37500