
CSS4C-1216T-L500F | |
|---|---|
DigiKey Part Number | 118-CSS4C-1216T-L500FTR-ND - Tape & Reel (TR) 118-CSS4C-1216T-L500FCT-ND - Cut Tape (CT) 118-CSS4C-1216T-L500FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS4C-1216T-L500F |
Description | CSS4C-1216T-L500F |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 5W Chip Resistor Automotive AEC-Q200 |
Datasheet | Datasheet |
Category | Temperature Coefficient 50ppm/°C |
Mfr | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.150" L x 0.122" W (3.81mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance | Number of Terminations 4 |
Power (Watts) | Base Product Number |
Features Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.54400 | kr.35.44 |
| 50 | kr.2.74020 | kr.137.01 |
| 100 | kr.2.49350 | kr.249.35 |
| 500 | kr.2.07520 | kr.1,037.60 |
| 1.000 | kr.1.94594 | kr.1,945.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.78632 | kr.5,358.96 |
| 6.000 | kr.1.70819 | kr.10,249.14 |
| 9.000 | kr.1.66903 | kr.15,021.27 |
| 15.000 | kr.1.62564 | kr.24,384.60 |
| 21.000 | kr.1.60028 | kr.33,605.88 |
| 30.000 | kr.1.57585 | kr.47,275.50 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

