CSS2H-3920-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSS2H-3920-Series
Bourns CSS Series | Digi-Key Daily

CSS2H-3920R-L200FE

DigiKey Part Number
CSS2H-3920R-L200FETR-ND - Tape & Reel (TR)
CSS2H-3920R-L200FECT-ND - Cut Tape (CT)
CSS2H-3920R-L200FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS2H-3920R-L200FE
Description
RES SMD 200 UOHM 1% 12W 3920
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.2 mOhms ±1% 12W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSS2H-3920R-L200FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
3920 (1052 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.107" (2.73mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.601
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.02000kr.17.02
10kr.11.36000kr.113.60
25kr.9.81760kr.245.44
50kr.8.85500kr.442.75
100kr.8.03460kr.803.46
250kr.7.13624kr.1,784.06
500kr.6.57434kr.3,287.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.09690kr.6,096.90
2.000kr.5.69130kr.11,382.60
3.000kr.5.48303kr.16,449.09
5.000kr.5.24744kr.26,237.20
7.000kr.5.10709kr.35,749.63
10.000kr.4.97000kr.49,700.00
12.000kr.4.96000kr.59,520.00
Manufacturers Standard Package
Unit Price without VAT:kr.17.02000
Unit Price with VAT:kr.21.27500