Parametric Equivalent



CSS2H-2512R-L500F | |
|---|---|
DigiKey Part Number | CSS2H-2512R-L500FTR-ND - Tape & Reel (TR) CSS2H-2512R-L500FCT-ND - Cut Tape (CT) CSS2H-2512R-L500FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-2512R-L500F |
Description | RES SMD 500 UOHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-2512R-L500F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.056" (1.42mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.29000 | kr.11.29 |
| 10 | kr.7.46200 | kr.74.62 |
| 25 | kr.6.41880 | kr.160.47 |
| 50 | kr.5.76680 | kr.288.34 |
| 100 | kr.5.21080 | kr.521.08 |
| 250 | kr.4.60232 | kr.1,150.58 |
| 500 | kr.4.22142 | kr.2,110.71 |
| 1.000 | kr.3.89777 | kr.3,897.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.48161 | kr.10,444.83 |
| 6.000 | kr.3.26936 | kr.19,616.16 |
| 9.000 | kr.3.16040 | kr.28,443.60 |
| 15.000 | kr.3.03713 | kr.45,556.95 |
| Unit Price without VAT: | kr.11.29000 |
|---|---|
| Unit Price with VAT: | kr.14.11250 |


