1 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Bourns CSS Series | Digi-Key Daily

CSS2H-2512R-1L00F

DigiKey Part Number
CSS2H-2512R-1L00FTR-ND - Tape & Reel (TR)
CSS2H-2512R-1L00FCT-ND - Cut Tape (CT)
CSS2H-2512R-1L00FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS2H-2512R-1L00F
Description
RES 0.001 OHM 1% 5W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSS2H-2512R-1L00F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.120" W (6.35mm x 3.05mm)
Height - Seated (Max)
0.039" (1.00mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.348
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.17000kr.8.17
10kr.5.36900kr.53.69
25kr.4.59880kr.114.97
50kr.4.11900kr.205.95
100kr.3.70950kr.370.95
250kr.3.26080kr.815.20
500kr.2.98004kr.1,490.02
1.000kr.2.74143kr.2,741.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.43463kr.7,303.89
6.000kr.2.27816kr.13,668.96
9.000kr.2.19780kr.19,780.20
15.000kr.2.10691kr.31,603.65
21.000kr.2.05275kr.43,107.75
30.000kr.2.03349kr.61,004.70
Manufacturers Standard Package
Unit Price without VAT:kr.8.17000
Unit Price with VAT:kr.10.21250