Parametric Equivalent

CSS2H-2512K-3L50FE | |
|---|---|
DigiKey Part Number | 118-CSS2H-2512K-3L50FETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSS2H-2512K-3L50FE |
Description | CURRENTSENSESHUNT 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.22027 | kr.3,220.27 |
| Unit Price without VAT: | kr.3.22027 |
|---|---|
| Unit Price with VAT: | kr.4.02534 |


